Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM1S6-M0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3284607
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,379.520 |
| 5+ | RM1,245.000 |
| 10+ | RM1,227.060 |
| 25+ | RM1,195.680 |
| 50+ | RM1,171.770 |
| 100+ | RM1,147.860 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
RM1,379.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM1S6-M0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3284607
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length13mm
Width8.1mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
13mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263537
