Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS-CKP1K4/0-500Copy
Manufacturer Standard Lead Time7 weeks
Order Code4825649
Product RangeVeriSafe Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,726.460 |
| 5+ | RM1,718.520 |
| 10+ | RM1,710.580 |
| 25+ | RM1,710.180 |
| 50+ | RM1,675.980 |
| 100+ | RM1,644.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,726.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-CKP1K4/0-500Copy
Manufacturer Standard Lead Time7 weeks
Order Code4825649
Product RangeVeriSafe Series
Accessory TypeInsulation Piercing Connection Kit
For Use WithTapping 0000AWG to 500MCM Copper Conductors
Product RangeVeriSafe Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulation Piercing Connection Kit
Product Range
VeriSafe Series
For Use With
Tapping 0000AWG to 500MCM Copper Conductors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
