
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | CHK-NON-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844869 |
| Product Range | PicoVNA 100 Series |
| Your Part Number |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,889.400 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | CHK-NON-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844869 |
| Product Range | PicoVNA 100 Series |
| Accessory Type | SMA Jack to Jack Non-Insertable |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CHK-NON-F is a noninsertable check standard SMA(f-f). It is a check standard for use with a noninsertable DUT, with a female to female port that can be used to validate the accuracy of a network analysis test setup and its calibration before and during or after measurements are made. Akin to the Beatty line, each check standard is a short length of mismatched line (75 mm of 25 Ω) with a predictable, smooth and stable mismatch and transmission characteristic that spans the frequency range of the PicoVNA 106 and 108. These devices validate system measurement accuracy in the presence of high and varying mismatch and thus present a demanding validation on which to base confidence in a setup. A comparison utility is provided in the PicoVNA 2 software to evaluate the comparison against a combination of specified measurement uncertainties for the device, test leads and instrument. Each check standard is supplied with Touchstone measurement data on USB memory.
- 0.3 to 8500MHz bandwidth
- 25ohm impedance
- Supports all S-parameters and noninsertable, known and unknown through calibration modes
Technical Specifications
| Accessory Type | SMA Jack to Jack Non-Insertable |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .175 |
