Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No5A PLUGCopy
Order Code5127031
Connector TypePower Plug
Current Rating5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Power Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Connector Body Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
