Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoHC.145 WHTCopy
Manufacturer Standard Lead Time3 weeks
Order Code5127027
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.690 |
| 5+ | RM5.160 |
| 10+ | RM4.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHC.145 WHTCopy
Manufacturer Standard Lead Time3 weeks
Order Code5127027
Inter Series Connector AIEC C14
Convert From Positions3Ways
Convert From GenderPlug
Inter Series Connector BIEC C5
Convert To Positions3Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
IEC C5
Convert To Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
