Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoHT-15A 2.5MCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126965
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.860 |
| 3+ | RM18.280 |
| 5+ | RM13.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-15A 2.5MCopy
Manufacturer Standard Lead Time2 weeks
Order Code5126965
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)8.2ft
Reel Length (Metric)2.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.59"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric15mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polypropylene
Reel Length (Imperial)
8.2ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
2.5m
Bundle Dia Max - Imperial
0.59"
Bundle Dia Max - Metric
15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
