Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSHC1Copy
Manufacturer Standard Lead Time3 weeks
Order Code5127013
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHC1Copy
Manufacturer Standard Lead Time3 weeks
Order Code5127013
Product Range-
Termination-
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal Type-
Insulator ColourRed
Insulator MaterialPlastic
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
-
Termination
-
Wire Size AWG Max
16AWG
Terminal Type
-
Insulator Material
Plastic
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
