Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoJR2714/8P
Order Code9813020
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR2714/8P
Order Code9813020
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts8Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact Plating-
Connector Body MaterialPlastic Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for JR2714/8P
1 Product Found
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1