Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | RM24.370 |
| 1000+ | RM23.670 |
Price for:Each
Minimum: 500
Multiple: 500
RM12,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021061-03MCopy
Order Code2887419
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Electronic Marking-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
3m
USB Standard
USB 2.0
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
9.8ft
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
