Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No390002-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771241
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM62.180 |
| 5+ | RM58.370 |
| 10+ | RM54.620 |
| 25+ | RM51.930 |
| 50+ | RM50.730 |
| 100+ | RM49.510 |
| 250+ | RM47.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No390002-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771241
Current Rating10A
Jacket ColourBlack
Product Range-
Cable Length - Imperial98.43"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
10A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Black
Cable Length - Imperial
98.43"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254016
