Product Information
Product Overview
The REC6-2415DRW/R10/A is a 2-output 6W board-mount regulated ECONOLINE DC/DC Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated applications. It offers 24VDC input and ±15VDC output voltages. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pin-outs. Remote ON/OFF control is possible with the /CTRL. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 6W Regulated output
- 82, 83, 84 and 80% Efficiency
- ±2200µF Maximum capacitive load
Applications
Power Management, Industrial, Medical
Technical Specifications
Medical
2:1
2 Output
200mA
200mA
10kV
Fixed
10.2mm
18V
REC6-RW/R Series
DIP
6W
15V
-15V
Regulated
24V
20.3mm
32mm
36V
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate