REC6-RW/R Series Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=REC6-RW/...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
Output Regulation
(16)
Isolation Voltage
(16)
DC / DC Converter Output Type
(16)
Width
(16)
Height
(16)
Depth
(16)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM259.060 5+RM251.280 10+RM243.510 50+RM240.160 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||
Each | 1+RM322.830 5+RM312.450 10+RM305.060 50+RM297.640 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | ||||||
Each | 1+RM293.680 5+RM284.230 10+RM277.520 50+RM270.770 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 10kV | 48V | Fixed | 20.3mm | 10.2mm | 32mm | 36V | 75V | REC6-RW/R Series | ||||||
Each | 1+RM293.680 5+RM284.230 10+RM277.520 50+RM270.770 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 48V | Fixed | 20.3mm | 10.2mm | 32mm | 36V | 75V | REC6-RW/R Series | ||||||
Each | 1+RM293.680 5+RM284.230 10+RM277.520 50+RM270.770 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 48V | Fixed | 20.3mm | 10.2mm | 32mm | 36V | 75V | REC6-RW/R Series | ||||||
Each | 1+RM322.830 5+RM312.450 10+RM305.060 50+RM297.640 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 10kV | 48V | Fixed | 20.3mm | 10.2mm | 32mm | 36V | 75V | REC6-RW/R Series | ||||||
Each | 1+RM307.450 5+RM297.560 10+RM290.530 50+RM283.470 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||
Each | 1+RM257.610 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||
Each | 1+RM257.610 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | ||||||
Each | 1+RM293.680 5+RM284.230 10+RM277.520 50+RM270.770 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | ||||||
Each | 1+RM255.980 5+RM246.520 10+RM242.510 50+RM240.160 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | ||||||
Each | 1+RM308.260 5+RM296.790 10+RM270.670 50+RM270.630 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||
Each | 1+RM237.200 5+RM228.370 10+RM202.560 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||
RECOM POWER | Each | Pricing is unavailable. Please contact customer services. | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | |||||
Each | Pricing is unavailable. Please contact customer services. | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | ||||||