Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM821.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM821.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL76682EVAL1ZCopy
Order Code4908815
Board TypeEvaluation Board
IC / Module UsedISL76682
Application Sub TypeAmbient Light Sensor
Kit ContentsEvaluation Board ISL76682
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL76682EVAL1Z is a light-to-digital output sensor with I²C interface evaluation board designed for exploring the operation of the ISL76682 light-to-digital output sensor. The evaluation board is an easy-to-use platform for testing most of the specifications and functionalities of the ISL76682. The board has a self contained USB connection that powers the board.
- Low power: 65µA max operating current to IC, 0.5µA max shutdown current to IC
- Ideal spectral response: close to human eye response, excellent UV rejection
- Easy to use: simple I2C and SMBus compatible output
- Small form factor (2mmx2.1mmx0.7mm) 6Ld ODFN package
- 3.3V regulator located on USB board
- AEC-Q100 qualified
- 2.25 to 3.3V light sensor supply input provided by on board regulator
- High sensitivity
Contents
Evaluation demo board ISL76682EVAL1Z, USB daughter board ISL290XXUSBCEVAL1Z, USB 2.0 cable.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Ambient Light Sensor
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ISL76682
Kit Contents
Evaluation Board ISL76682
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
