Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78234EVAL1ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4922375
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM281.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM281.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78234EVAL1ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4922375
Silicon ManufacturerRenesas
Silicon Core NumberISL78234ARZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ISL78234ARZ
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL78234EVAL1Z is an evaluation board used to demonstrate the performance of the ISL78234 low quiescent current, high-efficiency, automotive synchronous buck regulators. The evaluation board is intended for use by customers with requirements for point-of-load automotive applications with 2.7V to 5.5V input supply voltage, output voltages down to 0.8V and up to a 4A output current. The ISL78234EVAL1Z is used to evaluate the ISL78234 3mm x 3mm 16Ld TQFN package with a 1mm maximum height. The complete area that the regulator occupies can be as small as 0.22in².
- Synchronous buck regulator up to 95% efficiency
- 1% reference accuracy over temperature
- Resistor adjustable frequency from 500kHz to 4MHz; default set to 2MHz
- External synchronization from 1MHz to 4MHz
- 100ns maximum phase minimum on time allows wide output regulation operating at 2MHz
- Internal soft-start set to 1ms; adjustable with external soft-start capacitor
- Overtemperature, overcurrent, overvoltage, and negative overcurrent protection
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL78234ARZ
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
ISL78234ARZ
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
