Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRH4Z2502BJ3GNM#HD0Copy
Manufacturer Standard Lead Time30 weeks
Order Code5130900
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM32.140 |
| 10+ | RM20.480 |
| 25+ | RM15.550 |
| 50+ | RM13.960 |
| 100+ | RM12.280 |
| 250+ | RM11.480 |
| 500+ | RM11.180 |
| 1000+ | RM10.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH4Z2502BJ3GNM#HD0Copy
Manufacturer Standard Lead Time30 weeks
Order Code5130900
IC Interface TypeUART
Interface ApplicationsIO-Link Communication
Supply Voltage Min9V
Supply Voltage Max36V
Interface Case StyleDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
9V
Interface Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interface Applications
IO-Link Communication
Supply Voltage Max
36V
No. of Pins
12Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
