Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SK-AD06-D63Q2557TBCopy |
| Order Code | 5172133 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,358.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,358.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SK-AD06-D63Q2557TBCopy |
| Order Code | 5172133 |
| Silicon Manufacturer | Rohm Semiconductor |
| Silicon Core Number | ML63Q2557 |
| Kit Application Type | Artificial Intelligence |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Ref Brd RB-D63Q2557TB64 w/ML63Q2557, Sensor Brd KXTJ3-1057-EVK-001, Mod MM-FT232HC, Cables, Manual |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Rohm Semiconductor |
|---|---|
| Kit Application Type | Artificial Intelligence |
| Core Sub-Architecture | Cortex-M0+ |
| Product Range | - |
| Silicon Core Number | ML63Q2557 |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Ref Brd RB-D63Q2557TB64 w/ML63Q2557, Sensor Brd KXTJ3-1057-EVK-001, Mod MM-FT232HC, Cables, Manual |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135 |
