Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-310MTT86N
Order Code1525570
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoSML-310MTT86N
Order Code1525570
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ573nm
Luminous Intensity16mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Product Overview
The SML-310MTT86N is a standard SMD LED with transparent colourless resin, made of GaP chip.
- 55mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Reverse current
- 1608 Standard size
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
0.8mm x 1.2mm
Forward Voltage
2.2V
Luminous Intensity
16mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005