Print Page
CL10B221KB8NNNC
SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10B221KB8NNNC SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B221KB8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4748822
Re-Reel4748685RL
Cut Tape4748685
Product RangeCL Series
Your Part Number
74,420 In Stock
Need more?
74,420 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | RM0.034 | RM0.00 |
| Total Price | RM0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.099 |
| 100+ | RM0.085 |
| 500+ | RM0.062 |
| 1000+ | RM0.053 |
| 2000+ | RM0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.034 |
| 20000+ | RM0.033 |
| 40000+ | RM0.032 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B221KB8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4748822
Re-Reel4748685RL
Cut Tape4748685
Product RangeCL Series
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559