Print Page
SK-910RAVQ
RF RECEIVER, 1CH, 315MHZ, 0.015A/13.8VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSK-910RAVQCopy
Manufacturer Standard Lead Time3 weeks
Order Code4845143
Product RangeENFORCER SK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM121.960 |
| 5+ | RM118.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM121.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-910RAVQCopy
Manufacturer Standard Lead Time3 weeks
Order Code4845143
Product RangeENFORCER SK Series
Carrier Frequency315MHz
No. of Channels1Channels
Operating Temperature Min-40°C
Operating Temperature Max75°C
Current Consumption15mA
Supply Voltage Max13.8VDC
Receiver Mounting-
Networking Interface-
Kit ContentsMiniature RF Receiver
Product RangeENFORCER SK Series
Technical Specifications
Carrier Frequency
315MHz
Operating Temperature Min
-40°C
Current Consumption
15mA
Receiver Mounting
-
Kit Contents
Miniature RF Receiver
No. of Channels
1Channels
Operating Temperature Max
75°C
Supply Voltage Max
13.8VDC
Networking Interface
-
Product Range
ENFORCER SK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401