Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SDP33-1500PA-TR-250PCSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759786 |
| Product Range | SDP3x Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM143.030 |
| 5+ | RM131.300 |
| 10+ | RM126.920 |
| 25+ | RM121.670 |
| 50+ | RM114.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM143.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SDP33-1500PA-TR-250PCSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759786 |
| Product Range | SDP3x Series |
| Pressure Type | Differential |
| Operating Pressure Min | -1.5kPa |
| Operating Pressure Max | 1.5kPa |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Sensor Case / Package | QFN-EP |
| No. of Pins | 16Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 6% |
| Pressure Port Type | Dual Axial Barbless |
| Sensor Mounting | Surface Mount |
| Output Interface | I2C |
| Media Type | Air, Nitrogen, Oxygen |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | SDP3x Series |
| Qualification | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Max | 1.5kPa |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Accuracy | ± 6% |
| Sensor Mounting | Surface Mount |
| Media Type | Air, Nitrogen, Oxygen |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Operating Pressure Min | -1.5kPa |
|---|---|
| Supply Voltage Min | 3V |
| Sensor Case / Package | QFN-EP |
| Sensor Output Type | Digital |
| Pressure Port Type | Dual Axial Barbless |
| Output Interface | I2C |
| Operating Temperature Min | -40°C |
| Product Range | SDP3x Series |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
