Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | STS31A-DIS-B2.5KSCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4751911 |
| Product Range | STS3xA-DIS Series |
| Your Part Number |
2,443 In Stock
Need more?
2,443 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.080 |
| 10+ | RM9.340 |
| 50+ | RM8.100 |
| 100+ | RM7.560 |
| 250+ | RM7.230 |
| 500+ | RM6.900 |
| 1000+ | RM6.570 |
| 2500+ | RM6.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | STS31A-DIS-B2.5KSCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4751911 |
| Product Range | STS3xA-DIS Series |
| Sensor Output Type | Digital |
| IC Output Type | Digital |
| Accuracy | ± 0.3°C |
| Measured Temperature Min | -40°C |
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | 125°C |
| Measured Temperature Max | 125°C |
| Sensor Case Style | DFN |
| Sensor Case / Package | DFN |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.5V |
| No. of Channels | - |
| Resolution | 16 bits |
| Output Interface | I2C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | STS3xA-DIS Series |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Sensor Output Type | Digital |
|---|---|
| Accuracy | ± 0.3°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | 125°C |
| Sensor Case / Package | DFN |
| Supply Voltage Min | 2.4V |
| No. of Channels | - |
| Output Interface | I2C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
| IC Output Type | Digital |
|---|---|
| Measured Temperature Min | -40°C |
| Sensing Temperature Max | 125°C |
| Sensor Case Style | DFN |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Resolution | 16 bits |
| Operating Temperature Min | -40°C |
| Product Range | STS3xA-DIS Series |
| Automotive Qualification Standard | AEC-Q100 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Swaziland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
