Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIM12-02BAS-ZU0
Order Code4388814
Product RangeIMW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM848.970 |
5+ | RM832.000 |
10+ | RM815.020 |
25+ | RM798.040 |
50+ | RM784.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM848.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIM12-02BAS-ZU0
Order Code4388814
Product RangeIMW Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM12 x 1
Sensor Output TypeSPST-NO
Product RangeIMW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
SPST-NO
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Product Range
IMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118