Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB30M60S-XZCopy
Order Code5149852
Product RangeSLLIMM-2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM72.250 |
| 5+ | RM63.880 |
| 10+ | RM55.710 |
| 50+ | RM48.210 |
| 100+ | RM44.690 |
| 250+ | RM42.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM72.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB30M60S-XZCopy
Order Code5149852
Product RangeSLLIMM-2 Series
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)35A
Isolation Voltage1.6kVrms
IPM Case StyleSDIP2B-26L type X2
IPM SeriesSLLIMM-2
Product RangeSLLIMM-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
35A
IPM Case Style
SDIP2B-26L type X2
Product Range
SLLIMM-2 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.6kVrms
IPM Series
SLLIMM-2
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
