Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS1000-36/R.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4840762
Product RangeGUS Series
Your Part Number
7 In Stock
1 more incoming. You can reserve stock now
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,395.190 |
| 10+ | RM1,334.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,395.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS1000-36/R.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4840762
Product RangeGUS Series
Power Supply ApplicationsITE, Laboratory Equipment, Industrial, LED Lighting
No. of Outputs1Outputs
Output Power Max1.0008kW
Output Voltage - Output 136V
Output Current - Output 127.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeGUS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment, Industrial, LED Lighting
Output Power Max
1.0008kW
Output Current - Output 1
27.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
GUS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49964
