Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290L0730X065Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968859
Product RangeB64290L0730 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM338.180 |
| 3+ | RM246.380 |
| 5+ | RM216.600 |
| 10+ | RM207.020 |
| 20+ | RM201.000 |
| 50+ | RM195.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM338.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0730X065Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968859
Product RangeB64290L0730 Series
Core TypeToroid
Core SizeR87/54.3/13.5
Core Material GradeT65
For Use WithInductors / Transformers
Effective Magnetic Path Length213.9mm
Ae Effective Cross Section Area216.7mm²
Inductance Factor Al6.28µH
Product RangeB64290L0730 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
T65
Effective Magnetic Path Length
213.9mm
Inductance Factor Al
6.28µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R87/54.3/13.5
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
216.7mm²
Product Range
B64290L0730 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
