Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C5750X7T2W105K250KA SMD Multilayer Ceramic Capacitor, 1 µF, 450 V, 2220 [5750 Metric], ± 10%, X7T](https://my.element14.com/productimages/standard/en_GB/3489855-40.jpg)
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.200 | RM16.20 |
| Total Price | RM16.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.200 |
| 10+ | RM11.230 |
| 50+ | RM9.280 |
| 100+ | RM8.650 |
| 200+ | RM8.480 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | RM6.670 |
| 2500+ | RM6.260 |
| 5000+ | RM6.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X7T2W105K250KACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel3298372
Re-Reel2906881RL
Cut Tape2906881
Product RangeC Series
Also Known AsC5750X7T2W105KT000N
Technical Datasheet
Capacitance1µF
Voltage(DC)450V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C5750X7T2W105K250KA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483
