Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L2X7R2A104K160AA SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/4176491-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A104K160AACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4155164
Re-Reel4176496RL
Cut Tape4176496
Product RangeCGA Series
Also Known AsCGA5L2X7R2A104KT0Y0U
Your Part Number
12,470 In Stock
16,000 more incoming. You can reserve stock now
12,470 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.320 | RM6.60 |
| Total Price | RM6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.320 |
| 50+ | RM0.561 |
| 250+ | RM0.496 |
| 500+ | RM0.388 |
| 1000+ | RM0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM0.314 |
| 10000+ | RM0.276 |
| 20000+ | RM0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A104K160AACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4155164
Re-Reel4176496RL
Cut Tape4176496
Product RangeCGA Series
Also Known AsCGA5L2X7R2A104KT0Y0U
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA5L2X7R2A104K160AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
