Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M3X7R1C106K200AB SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1210 [3225 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R1C106K200ABCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4176511
Re-Reel4155167RL
Cut Tape4155167
Product RangeCGA Series
Also Known AsCGA6M3X7R1C106KT0Y0N
Your Part Number
1,520 In Stock
Need more?
1,520 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.750 | RM9.75 |
| Total Price | RM9.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.750 |
| 50+ | RM9.560 |
| 100+ | RM9.360 |
| 250+ | RM9.170 |
| 500+ | RM8.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | RM1.200 |
| 5000+ | RM1.030 |
| 10000+ | RM1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R1C106K200ABCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4176511
Re-Reel4155167RL
Cut Tape4155167
Product RangeCGA Series
Also Known AsCGA6M3X7R1C106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA6M3X7R1C106K200AB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
