Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-270MR48
Order Code1670083
Product RangeVLCF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-270MR48
Order Code1670083
Product RangeVLCF Series
Technical Datasheet
Inductance27µH
DC Resistance Max0.496ohm
Self Resonant Frequency-
DC Current Rating800mA
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
27µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.496ohm
DC Current Rating
800mA
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112