Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1537733-1Copy
Order Code8696438
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions25Ways
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
6"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
25Ways
Cable Length - Metric
152mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
