Print Page
K1002959
Toggle Switch, Lever, (On)-On-(On), 4PDT, Non Illuminated, 08 Series, Panel Mount, 18 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1002959Copy
Order Code4927265
Product Range08 Series
Also Known AsTOGGLE SWITCH 08-4-1-27
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM801.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM801.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1002959Copy
Order Code4927265
Product Range08 Series
Also Known AsTOGGLE SWITCH 08-4-1-27
Switch Operation(On)-On-(On)
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range08 Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
08 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01