Print Page
K1162519
Limit Switch, Domed Plunger, DPDT, 30 N, G12 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1162519Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927261
Product RangeG12 Series
Also Known AsLIMIT SWITCH G12-221-O-15 931
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,972.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,972.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1162519Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927261
Product RangeG12 Series
Also Known AsLIMIT SWITCH G12-221-O-15 931
Limit Switch ActuatorDomed Plunger
Contact ConfigurationDPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max30N
Product RangeG12 Series
Contact Current DC Max400mA
Contact Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Limit Switch Actuator
Domed Plunger
Contact Current AC Max
-
Operating Force Max
30N
Contact Current DC Max
400mA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Contact Voltage AC Max
-
Product Range
G12 Series
Contact Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01