Print Page
CPF0201B1K69E1
SMD Chip Resistor, 1.69 kohm, ± 0.1%, 31.25 mW, 0201 [0603 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CPF0201B1K69E1 SMD Chip Resistor, 1.69 kohm, ± 0.1%, 31.25 mW, 0201 [0603 Metric], Thin Film, Precision](https://my.element14.com/productimages/standard/en_GB/2331441-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0201B1K69E1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3578839RL Cut Tape3578839 |
| Product Range | CPF Series |
| Also Known As | 4-2176452-9 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.200 | RM3.20 |
| Total Price | RM3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.200 |
| 50+ | RM2.340 |
| 100+ | RM2.180 |
| 250+ | RM2.140 |
| 500+ | RM1.960 |
| 1000+ | RM1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0201B1K69E1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3578839RL Cut Tape3578839 |
| Product Range | CPF Series |
| Also Known As | 4-2176452-9 |
| Technical Datasheet | |
| Resistance | 1.69kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 31.25mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | CPF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 15V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.69kohm |
|---|---|
| Power Rating | 31.25mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 15V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
