Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1838177-0Copy
Order Code1348503
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Alternatives for 1-1838177-0
1 Product Found
Technical Specifications
Product Range
-
Conductor Area CSA
2.5mm²
Stud Size - Imperial
1/4"
Insulator Colour
Blue
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M6
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
