Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1011-228-0205Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867064 |
| Product Range | DT Series |
| Your Part Number |
730 In Stock
Need more?
730 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM15.500 |
| 10+ | RM15.190 |
| 100+ | RM14.880 |
| 500+ | RM14.570 |
| 1000+ | RM14.260 |
| 2500+ | RM13.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1011-228-0205Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867064 |
| Product Range | DT Series |
| Accessory Type | Backshell |
| For Use With | AMP DT Series 2 Position Automotive Connectors |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Product Range | DT Series |
| For Use With | AMP DT Series 2 Position Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
