Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0SXSS60Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3019701 |
| Product Range | Corcom P Series |
| Also Known As | 2-6609107-0 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM164.720 |
| 5+ | RM153.290 |
| 10+ | RM141.860 |
| 25+ | RM133.750 |
| 50+ | RM128.970 |
| 100+ | RM126.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM164.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0SXSS60Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3019701 |
| Product Range | Corcom P Series |
| Also Known As | 2-6609107-0 |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | Corcom P Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | Corcom P Series |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | 1-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for PS0SXSS60
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .072484 |
