Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2500181-7Copy |
| Order Code | 4923304 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM124.490 |
| 5+ | RM115.350 |
| 10+ | RM113.700 |
| 25+ | RM112.050 |
| 50+ | RM107.760 |
| 100+ | RM106.600 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
RM124.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2500181-7Copy |
| Order Code | 4923304 |
| Conduit Material | PP (Polypropylene) |
| Coating | - |
| Conduit Colour | Black |
| External Diameter | 25mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Conduit Material | PP (Polypropylene) |
|---|---|
| Conduit Colour | Black |
| Product Range | - |
| Coating | - |
|---|---|
| External Diameter | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .047 |
