Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2511417-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4903540
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.710 |
| 100+ | RM2.940 |
| 250+ | RM2.630 |
| 500+ | RM2.490 |
| 1000+ | RM2.360 |
| 2500+ | RM2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2511417-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4903540
PCB Spring Contact TypeContact Pad
Contact MaterialGold
Finger ShapeRound
Product Length-
Product Width-
Product Depth0.64mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Spring Contact Type
Contact Pad
Finger Shape
Round
Product Width
-
Product Range
-
Contact Material
Gold
Product Length
-
Product Depth
0.64mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
