Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528104-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083807
Your Part Number
4,500 In Stock
Need more?
4,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.940 |
| 100+ | RM2.660 |
| 250+ | RM2.550 |
| 500+ | RM2.390 |
| 1000+ | RM2.210 |
| 2500+ | RM2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528104-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083807
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating1A
Overall Length3mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2528104-1 is a pogo pin spring contact designed for reliable temporary electrical connections in space-constrained electronic applications. It features a 1.5mm (.059 in) diameter, 2.1mm (.083 in) height, 3mm (.118 in) uncompressed height, and a 2.5mm (.098 in) low working range.
- 12V operating voltage, 1A maximum operating current
- 100mohm max contact resistance
- Operating temperature range from -40 to 85°C(-40 to 185°F)
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
3mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
