Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528106-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083809
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.520 |
| 10+ | RM7.700 |
| 100+ | RM7.380 |
| 500+ | RM6.910 |
| 1000+ | RM6.400 |
| 2500+ | RM5.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528106-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083809
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5.5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2528106-1 is a 2-position, 3.54mm pitch spring-loaded pogo pin contact featuring a 4.1mm compressed height, 5.5mm uncompressed height, 2mm contact diameter, and 6.16mm overall length, designed to provide reliable, low-resistance electrical connections in compact PCB-mounted applications.
- 12V operating voltage, 2A maximum operating current
- 30mohm max contact resistance
- Operating temperature range from -40 to 85°C(-40 to 185°F)
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5.5mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
