Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH0603F1K5 SMD Chip Resistor, 1.5 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F1K5Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2692978
Re-Reel2332005RL
Cut Tape2332005
Product RangeCRGH Series
Also Known As1-1879505-2, CRGH0603 1% 1K5 0.2W
Your Part Number
6,445 In Stock
Need more?
6,445 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.358 | RM3.58 |
| Total Price | RM3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.358 |
| 250+ | RM0.123 |
| 1000+ | RM0.102 |
| 5000+ | RM0.074 |
| 10000+ | RM0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | RM0.067 |
| 100000+ | RM0.062 |
| 200000+ | RM0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F1K5Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2692978
Re-Reel2332005RL
Cut Tape2332005
Product RangeCRGH Series
Also Known As1-1879505-2, CRGH0603 1% 1K5 0.2W
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
