Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGDH02STR04
Order Code1813617
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGDH02STR04
Order Code1813617
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeTUK SGACK902S Keystone Coupler
Switch TypeDIP Sealed
SVHCNo SVHC (07-Jul-2017)
Alternatives for GDH02STR04
1 Product Found
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (07-Jul-2017)
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202