Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS15-30GM50-WF-V13_CECopy
Order Code5136800
Also Known As6000001746-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM363.900 |
| 5+ | RM342.090 |
| 10+ | RM323.120 |
| 25+ | RM308.310 |
| 50+ | RM297.380 |
| 100+ | RM288.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM363.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS15-30GM50-WF-V13_CECopy
Order Code5136800
Also Known As6000001746-SE
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals3 Pin Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
250VAC
Sensor Terminals
3 Pin Connector
IP Rating
IP67, IP69K
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
20VAC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
