Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS8-18GM50-WA-V13_CECopy
Order Code5136802
Also Known As6000001772-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM343.900 |
| 5+ | RM323.300 |
| 10+ | RM305.410 |
| 25+ | RM291.400 |
| 50+ | RM281.070 |
| 100+ | RM272.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM343.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS8-18GM50-WA-V13_CECopy
Order Code5136802
Also Known As6000001772-SE
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Output TypeDigital - NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals3 Pin Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
250VAC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
20VAC
Sensor Output Type
Digital - NO
Sensor Terminals
3 Pin Connector
IP Rating
IP67, IP69K
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
