Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDC340DWCopy
Order Code1460083
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Input TypeTTL
Clock IC Case StyleSOIC
No. of Outputs8Outputs
Output TypeTTL
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Clock IC Type
Clock Driver
Input Type
TTL
No. of Outputs
8Outputs
Supply Voltage Min
4.75V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
0°C
Clock Buffer Type
Clock Driver
Clock IC Case Style
SOIC
Output Type
TTL
Supply Voltage Max
5.25V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
70°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
