Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83849IDVS
Order Code1271401
Supported Standards-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins80Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supported Standards
-
Supply Voltage Max
3.6V
No. of Pins
80Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667