Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3445MM/NOPB
Order Code1696596
TopologyBuck
Input Voltage Min80V
Input Voltage Max277V
Output Voltage Max60V
Output Current Max2A
Switching Frequency Typ5.85kHz
IC MountingSurface Mount
IC Case / PackageVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleVSSOP
No. of Outputs1Outputs
Switching Frequency5.85kHz
Technical Specifications
Topology
Buck
Input Voltage Max
277V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Input Voltage Min
80V
Output Voltage Max
60V
Switching Frequency Typ
5.85kHz
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VSSOP
Switching Frequency
5.85kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214