Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTD3384PWR
Order Code1607857
No. of Inputs10Inputs
Output Current64mA
Propagation Delay250µs
No. of Pins24Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
250µs
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Current
64mA
No. of Pins
24Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002225