Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC3973PWCopy
Order Code1461189
Product RangeUCC3973
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC3973PWCopy
Order Code1461189
Product RangeUCC3973
Ballast Controller TypeCCFL Driver Controller
Supply Voltage Min4.5V
Supply Voltage Max20V
IC Case / PackageTSSOP
Operating Temperature Max70°C
Product RangeUCC3973
Technical Specifications
Ballast Controller Type
CCFL Driver Controller
Supply Voltage Max
20V
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
Product Range
UCC3973
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
