Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNITRODE
Manufacturer Part NoUCC3818D..Copy
Order Code1101430
PFC Mode of Operation-
Control ModeAverage Current
Frequency ModeVariable
Supply Voltage Min12V
Supply Voltage Max17V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleSOIC
Duty Cycle (%)99%
Frequency220kHz
Operating Supply Current4mA
Startup Current450µA
UVLO500mV
Technical Specifications
PFC Mode of Operation
-
Frequency Mode
Variable
Supply Voltage Max
17V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
99%
Operating Supply Current
4mA
UVLO
500mV
Control Mode
Average Current
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
220kHz
Startup Current
450µA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
